11610025 | |
---|---|
DigiKey Part Number | 288-1003-ND |
Manufacturer | |
Manufacturer Product Number | 11610025 |
Description | CONN FERRULE DIN 24-26AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 24-26 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 24-26 AWG | |
Length - Overall | 10.50mm | |
Length - Pin | 6.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.29300 | ¥129.30 |
250 | ¥1.14380 | ¥285.95 |
500 | ¥1.09420 | ¥547.10 |
1,000 | ¥0.89520 | ¥895.20 |
2,500 | ¥0.82062 | ¥2,051.55 |