63467-1 | |
---|---|
DigiKey Part Number | A111484TR-ND - Tape & Reel (TR) A111484CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63467-1 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63467-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥2.07560 | ¥51.89 |
50 | ¥2.05080 | ¥102.54 |
100 | ¥1.89480 | ¥189.48 |
250 | ¥1.55756 | ¥389.39 |
500 | ¥1.47104 | ¥735.52 |
1,000 | ¥1.36726 | ¥1,367.26 |
2,500 | ¥1.32398 | ¥3,309.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.92106 | ¥11,052.72 |
36,000 | ¥0.91929 | ¥33,094.44 |