927365-1 | |
---|---|
DigiKey Part Number | A122493-ND |
Manufacturer | |
Manufacturer Product Number | 927365-1 |
Description | CONN RCPT HSG 8POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 927365-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.31700 | ¥83.17 |
25 | ¥7.95360 | ¥198.84 |
50 | ¥7.84200 | ¥392.10 |
100 | ¥6.85350 | ¥685.35 |
250 | ¥6.59676 | ¥1,649.19 |
750 | ¥6.23025 | ¥4,672.69 |
1,500 | ¥5.38733 | ¥8,081.00 |
3,000 | ¥4.98420 | ¥14,952.60 |