927368-1 | |
---|---|
DigiKey Part Number | A121499-ND |
Manufacturer | |
Manufacturer Product Number | 927368-1 |
Description | CONN PLUG HSG 8POS MIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 927368-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.62000 | ¥86.20 |
25 | ¥8.30160 | ¥207.54 |
50 | ¥8.22120 | ¥411.06 |
100 | ¥7.41920 | ¥741.92 |
250 | ¥7.17832 | ¥1,794.58 |
500 | ¥6.53682 | ¥3,268.41 |
1,000 | ¥5.85507 | ¥5,855.07 |
2,500 | ¥5.45400 | ¥13,635.00 |