969191-4 | |
---|---|
DigiKey Part Number | 17-969191-4-ND |
Manufacturer | |
Manufacturer Product Number | 969191-4 |
Description | FLA-STE-GEH2,8 8P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Brown 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 969191-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.04000 | ¥16.04 |
10 | ¥14.67500 | ¥146.75 |
25 | ¥14.23760 | ¥355.94 |
50 | ¥14.09300 | ¥704.65 |
100 | ¥13.08140 | ¥1,308.14 |
250 | ¥12.86516 | ¥3,216.29 |
500 | ¥11.70856 | ¥5,854.28 |
1,000 | ¥10.47995 | ¥10,479.95 |
3,000 | ¥9.68488 | ¥29,054.64 |