969191-2 | |
---|---|
DigiKey Part Number | A122937-ND |
Manufacturer | |
Manufacturer Product Number | 969191-2 |
Description | CONN PLUG HSG 8POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Yellow 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 969191-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.12700 | ¥231.27 |
25 | ¥22.51800 | ¥562.95 |
50 | ¥22.03340 | ¥1,101.67 |
100 | ¥21.31430 | ¥2,131.43 |