969191-1 | |
---|---|
DigiKey Part Number | 17-969191-1-ND |
Manufacturer | |
Manufacturer Product Number | 969191-1 |
Description | CONN PLUG HSG 8POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 969191-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.89300 | ¥148.93 |
25 | ¥14.26200 | ¥356.55 |
50 | ¥13.94520 | ¥697.26 |
100 | ¥13.31140 | ¥1,331.14 |
250 | ¥12.04344 | ¥3,010.86 |
500 | ¥11.09260 | ¥5,546.30 |
1,000 | ¥9.50786 | ¥9,507.86 |
3,000 | ¥8.87401 | ¥26,622.03 |