1-180905-0 | |
---|---|
DigiKey Part Number | A127805-ND |
Manufacturer | |
Manufacturer Product Number | 1-180905-0 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-180905-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.13400 | ¥11.34 |
25 | ¥1.05320 | ¥26.33 |
50 | ¥0.99920 | ¥49.96 |
100 | ¥0.94520 | ¥94.52 |
250 | ¥0.88000 | ¥220.00 |
500 | ¥0.82926 | ¥414.63 |
1,000 | ¥0.78583 | ¥785.83 |
2,500 | ¥0.72786 | ¥1,819.65 |