180924 | |
---|---|
DigiKey Part Number | A122017-ND |
Manufacturer | |
Manufacturer Product Number | 180924 |
Description | CONN MALE TAB HSG 0.25 2POS NAT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180924 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.49400 | ¥24.94 |
25 | ¥2.48000 | ¥62.00 |
50 | ¥2.44860 | ¥122.43 |
100 | ¥2.26280 | ¥226.28 |
250 | ¥1.85976 | ¥464.94 |
500 | ¥1.75634 | ¥878.17 |
1,000 | ¥1.63234 | ¥1,632.34 |
2,500 | ¥1.58072 | ¥3,951.80 |