2-964294-1 | |
---|---|
DigiKey Part Number | A122182TR-ND - Tape & Reel (TR) A122182CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964294-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964294-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60100 | ¥16.01 |
25 | ¥1.59280 | ¥39.82 |
50 | ¥1.57460 | ¥78.73 |
100 | ¥1.45480 | ¥145.48 |
250 | ¥1.19568 | ¥298.92 |
500 | ¥1.12918 | ¥564.59 |
1,000 | ¥1.04938 | ¥1,049.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09968 | ¥4,398.72 |
8,000 | ¥1.00624 | ¥8,049.92 |
12,000 | ¥0.89124 | ¥10,694.88 |
28,000 | ¥0.88953 | ¥24,906.84 |