2-964296-1 | |
---|---|
DigiKey Part Number | A123021TR-ND - Tape & Reel (TR) A123021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964296-1 |
Description | CONN TAB 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964296-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56000 | ¥15.60 |
25 | ¥1.55000 | ¥38.75 |
50 | ¥1.53040 | ¥76.52 |
100 | ¥1.41450 | ¥141.45 |
250 | ¥1.16252 | ¥290.63 |
500 | ¥1.09782 | ¥548.91 |
1,000 | ¥1.02031 | ¥1,020.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥1.21512 | ¥4,009.90 |
6,600 | ¥1.11188 | ¥7,338.41 |
16,500 | ¥0.98481 | ¥16,249.36 |
33,000 | ¥0.98292 | ¥32,436.36 |