964263-2 | |
---|---|
DigiKey Part Number | A123076TR-ND - Tape & Reel (TR) A123076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964263-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964263-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.30720 | ¥32.68 |
50 | ¥1.24140 | ¥62.07 |
100 | ¥1.17320 | ¥117.32 |
250 | ¥1.09256 | ¥273.14 |
500 | ¥1.02950 | ¥514.75 |
1,000 | ¥0.97557 | ¥975.57 |
2,500 | ¥0.90367 | ¥2,259.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.95498 | ¥5,729.88 |
12,000 | ¥0.83954 | ¥10,074.48 |
30,000 | ¥0.75034 | ¥22,510.20 |
60,000 | ¥0.65064 | ¥39,038.40 |