1563189-1 | |
---|---|
DigiKey Part Number | A128066-ND |
Manufacturer | |
Manufacturer Product Number | 1563189-1 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1563189-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥3.09000 | ¥77.25 |
50 | ¥3.02440 | ¥151.22 |
100 | ¥2.58530 | ¥258.53 |
250 | ¥2.32700 | ¥581.75 |
500 | ¥2.19776 | ¥1,098.88 |
1,000 | ¥1.92627 | ¥1,926.27 |
2,500 | ¥1.91334 | ¥4,783.35 |