1-1718333-1 | |
---|---|
DigiKey Part Number | A126766-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718333-1 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718333-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.51700 | ¥45.17 |
25 | ¥4.49240 | ¥112.31 |
50 | ¥4.38080 | ¥219.04 |
100 | ¥3.75740 | ¥375.74 |
250 | ¥3.39896 | ¥849.74 |
500 | ¥3.21010 | ¥1,605.05 |
1,000 | ¥2.81361 | ¥2,813.61 |
2,500 | ¥2.77582 | ¥6,939.55 |