111-00659 | |
---|---|
DigiKey Part Number | 1436-1014-ND |
Manufacturer | |
Manufacturer Product Number | 111-00659 |
Description | CBL TIE LOCKING BLUE 18LBS 3.93" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.86" (22.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.44320 | ¥944.32 |
200 | ¥8.75200 | ¥1,750.40 |
300 | ¥8.37767 | ¥2,513.30 |
500 | ¥7.93520 | ¥3,967.60 |
700 | ¥7.66069 | ¥5,362.48 |
1,000 | ¥7.38356 | ¥7,383.56 |
2,500 | ¥6.73334 | ¥16,833.35 |
5,000 | ¥6.29537 | ¥31,476.85 |
10,000 | ¥5.89933 | ¥58,993.30 |