PLT2S-C76 | |
---|---|
DigiKey Part Number | 298-10509-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C76 |
Description | CBL TIE LOCK BLUE/AQUA 50LB 7.4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Flame Retardant, Radiation Resistant | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue, Aqua | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥19.67860 | ¥1,967.86 |
1,000 | ¥18.48573 | ¥18,485.73 |
5,000 | ¥17.88942 | ¥89,447.10 |
10,000 | ¥17.53162 | ¥175,316.20 |