209-502 | |
---|---|
DigiKey Part Number | 2946-209-502-ND |
Manufacturer | |
Manufacturer Product Number | 209-502 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.02000 | ¥77.02 |
10 | ¥69.31900 | ¥693.19 |
25 | ¥65.29960 | ¥1,632.49 |
50 | ¥63.62320 | ¥3,181.16 |
100 | ¥61.95010 | ¥6,195.01 |
250 | ¥55.25248 | ¥13,813.12 |
500 | ¥51.90366 | ¥25,951.83 |
1,000 | ¥45.87622 | ¥45,876.22 |