209-503 | |
---|---|
DigiKey Part Number | 2946-209-503-ND |
Manufacturer | |
Manufacturer Product Number | 209-503 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.73000 | ¥74.73 |
10 | ¥67.28700 | ¥672.87 |
25 | ¥63.38840 | ¥1,584.71 |
50 | ¥61.76480 | ¥3,088.24 |
100 | ¥60.13850 | ¥6,013.85 |
250 | ¥53.63724 | ¥13,409.31 |
500 | ¥50.38654 | ¥25,193.27 |
1,000 | ¥44.53524 | ¥44,535.24 |