249-117 | |
---|---|
DigiKey Part Number | 2946-249-117-ND |
Manufacturer | |
Manufacturer Product Number | 249-117 |
Description | SCREWLESS END STOP; 10 MM WIDE; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.49800 | ¥154.98 |
25 | ¥14.83640 | ¥370.91 |
50 | ¥14.50640 | ¥725.32 |
100 | ¥13.84760 | ¥1,384.76 |
250 | ¥12.52908 | ¥3,132.27 |
500 | ¥11.53990 | ¥5,769.95 |
1,000 | ¥9.89134 | ¥9,891.34 |
2,500 | ¥9.23191 | ¥23,079.77 |