3006043 | |
---|---|
DigiKey Part Number | 277-3250-ND |
Manufacturer | |
Manufacturer Product Number | 3006043 |
Description | CONN TERM BLK FEED THRU 4-22 AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3006043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.2mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-22 AWG | |
Wire Gauge or Range - mm² | 2.5-25mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.04000 | ¥75.04 |
10 | ¥72.96900 | ¥729.69 |
50 | ¥68.19880 | ¥3,409.94 |
100 | ¥62.74340 | ¥6,274.34 |
250 | ¥57.96912 | ¥14,492.28 |
500 | ¥55.24132 | ¥27,620.66 |
1,000 | ¥52.09630 | ¥52,096.30 |