3003020 | |
---|---|
DigiKey Part Number | 277-1498-ND |
Manufacturer | |
Manufacturer Product Number | 3003020 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE UIK and UK Series |
Datasheet | Datasheet |
EDA/CAD Models | 3003020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UIK and UK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.08000 | ¥13.08 |
10 | ¥12.74700 | ¥127.47 |
50 | ¥11.91280 | ¥595.64 |
100 | ¥10.95940 | ¥1,095.94 |
250 | ¥10.12576 | ¥2,531.44 |
500 | ¥9.64940 | ¥4,824.70 |
1,000 | ¥9.10006 | ¥9,100.06 |