1055258-1 | |
---|---|
DigiKey Part Number | 1055258-1-ND |
Manufacturer | |
Manufacturer Product Number | 1055258-1 |
Description | WRENCH SMA TORQUE 5/16" 4.49" |
Customer Reference | |
Detailed Description | SMA Torque Wrench Wrench 5/16" 4.49" (114.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | SMA Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 5/16" | |
Length | 4.49" (114.0mm) | |
Finish | - | |
End Detail | - | |
Torque | Fixed, 8.00 in-lbs (0.90Nm) | |
Features | Interchangeable Head, Protective Cover | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,406.53000 | ¥3,406.53 |
5 | ¥3,292.94400 | ¥16,464.72 |
10 | ¥3,179.38800 | ¥31,793.88 |