TWAF-2244 | |
---|---|
DigiKey Part Number | 40-TWAF-2244-ND |
Manufacturer | |
Manufacturer Product Number | TWAF-2244 |
Description | WRENCH TORQUE 22MM 6.68" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 22mm 6.68" (169.7mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | Metric | |
End - Size | 22mm | |
Length | 6.68" (169.7mm) | |
Finish | Black Oxide Finish | |
End Detail | Angled 15° | |
Torque | Fixed, 40.00 in-lbs (4.52Nm) | |
Features | Audible Click, Ergonomic, Soft Grip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.20000 | ¥538.20 |
5 | ¥518.32600 | ¥2,591.63 |