TM3S8-C76 | |
---|---|
DigiKey Part Number | 298-14162-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-C76 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | S, LH Ties | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥17.04500 | ¥170.45 |
25 | ¥16.57040 | ¥414.26 |
50 | ¥16.09800 | ¥804.90 |
100 | ¥15.62520 | ¥1,562.52 |
500 | ¥15.15154 | ¥7,575.77 |
1,000 | ¥14.67812 | ¥14,678.12 |