MBMS-S10-MY | |
---|---|
DigiKey Part Number | 298-10421-ND |
Manufacturer | |
Manufacturer Product Number | MBMS-S10-MY |
Description | CABLE TIE HLDR SGL SCREW #10 SIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | MBMS-S10-MY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.00" L x 0.50" W x 0.14" H (25.4mm x 12.7mm x 3.6mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Aluminum | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.89040 | ¥72.26 |
50 | ¥2.82420 | ¥141.21 |
100 | ¥2.75690 | ¥275.69 |
500 | ¥2.69012 | ¥1,345.06 |
1,000 | ¥2.48831 | ¥2,488.31 |