PLT1M-M

DigiKey Part Number
298-1021-ND
Manufacturer
Manufacturer Product Number
PLT1M-M
Description
CBL TIE LOCKING NAT 18LBS 3.9"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.46969¥469.69
5,000¥0.44431¥2,221.55
10,000¥0.43162¥4,316.20
50,000¥0.41893¥20,946.50
100,000¥0.40623¥40,623.00
Manufacturers Standard Package
Alternate Color
CBL TIE LOCKING BROWN 18LBS 3.9"
In-Stock: 0
Unit Price: ¥0.57700
CBL TIE LOCKING WHITE 18LBS 3.9"
In-Stock: 21560
Unit Price: ¥0.59806
CBL TIE LOCKING RED 18LBS 3.9"
In-Stock: 15000
Unit Price: ¥0.59806
CBL TIE LOCKING BLACK 18LBS 3.9"
In-Stock: 12000
Unit Price: ¥0.58165
CBL TIE LOCKING ORG 18LBS 3.9"
In-Stock: 8000
Unit Price: ¥0.62790