MP175-M | |
---|---|
DigiKey Part Number | 298-14963-ND |
Manufacturer | |
Manufacturer Product Number | MP175-M |
Description | WIRE MARKR CBL TIE 19.1MMX44.4MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 1.75" L (19.1mm x 44.4mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 1.75" L (19.1mm x 44.4mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.80160 | ¥120.04 |
50 | ¥4.68240 | ¥234.12 |
100 | ¥4.44870 | ¥444.87 |
500 | ¥4.33170 | ¥2,165.85 |
1,000 | ¥4.12232 | ¥4,122.32 |