ABMM-AT-C0 | |
---|---|
DigiKey Part Number | 298-10250-ND |
Manufacturer | |
Manufacturer Product Number | ABMM-AT-C0 |
Description | CABLE TIE HLDR QUAD ADH 2=QTY2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-AT-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) | |
For Use With/Related Products | M, I Ties | |
Material | ABS, Heat Stabilized for Temperatures up to 180°F, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥11.69000 | ¥23.38 |
10 | ¥11.40000 | ¥114.00 |
26 | ¥11.11038 | ¥288.87 |
50 | ¥10.81700 | ¥540.85 |
100 | ¥10.52540 | ¥1,052.54 |
500 | ¥10.23258 | ¥5,116.29 |
1,000 | ¥9.64795 | ¥9,647.95 |
5,000 | ¥9.06320 | ¥45,316.00 |