PLT.6SM-C0

DigiKey Part Number
298-1037-ND
Manufacturer
Manufacturer Product Number
PLT.6SM-C0
Description
CBL TIE LOCKING BLACK 8LBS 2.8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.60" (15.24mm) 0.070" (1.80mm) 8 lbs (3.62 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT.6SM-C0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
2.75"
Bundle Diameter
0.60" (15.24mm)
Width
0.070" (1.80mm)
Length - Actual
0.233' (71.12mm, 2.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
8 lbs (3.62 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1.66450¥166.45
1,000¥1.63631¥1,636.31
5,000¥1.58876¥7,943.80
10,000¥1.52217¥15,221.70
Manufacturers Standard Package