9928 010100 | |
---|---|
DigiKey Part Number | BEL1779-100-ND |
Manufacturer | |
Manufacturer Product Number | 9928 010100 |
Description | HOOK-UP STRND 28AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.88000 | ¥807.88 |
3 | ¥747.35667 | ¥2,242.07 |
5 | ¥721.43800 | ¥3,607.19 |
7 | ¥704.16143 | ¥4,929.13 |
10 | ¥686.88400 | ¥6,868.84 |
25 | ¥643.68280 | ¥16,092.07 |
50 | ¥609.12460 | ¥30,456.23 |
100 | ¥583.20460 | ¥58,320.46 |