T19F-C0 | |
---|---|
DigiKey Part Number | 298-14113-ND |
Manufacturer | |
Manufacturer Product Number | T19F-C0 |
Description | SPIRAL WRAP 0.188" X 100' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.188" (4.78mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | 0.188" (4.78mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥959.53000 | ¥959.53 |
10 | ¥932.14100 | ¥9,321.41 |
25 | ¥904.72320 | ¥22,618.08 |
50 | ¥877.30680 | ¥43,865.34 |
100 | ¥849.89040 | ¥84,989.04 |