ZHTM-24/12-0-SP | |
---|---|
DigiKey Part Number | A122261-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-24/12-0-SP |
Description | HEATSHRNK 0.945" BLACK METER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.472" (12.00mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 98.4' (30.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.63000 | ¥280.63 |
5 | ¥236.35000 | ¥1,181.75 |
10 | ¥214.18800 | ¥2,141.88 |
25 | ¥199.41480 | ¥4,985.37 |
50 | ¥192.03060 | ¥9,601.53 |
100 | ¥187.59890 | ¥18,759.89 |