ZHTM-24/12-0-SP | |
---|---|
DigiKey Part Number | A122261-30-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-24/12-0-SP |
Description | HEATSHRINK 0.945" X 98.4' BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.472" (12.00mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥140.76222 | ¥25,337.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/852/ZHTM-24%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/852/ZHTM-24%5E12-0-SP_tmb.jpg)