ZHTM-12/6-0-SP | |
---|---|
DigiKey Part Number | 844-ZHTM-12/6-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-12/6-0-SP |
Description | HTSHRINK0.472"X98.4'BLACK METER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 98.4' (30.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.79000 | ¥170.79 |
5 | ¥154.50200 | ¥772.51 |
10 | ¥121.97500 | ¥1,219.75 |
25 | ¥113.84480 | ¥2,846.12 |
50 | ¥108.15240 | ¥5,407.62 |
100 | ¥105.71260 | ¥10,571.26 |