ZHTM-8/4-0-SP | |
---|---|
DigiKey Part Number | 844-ZHTM-8/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-8/4-0-SP |
Description | HT SHRINK 0.315" BLACK METER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.89000 | ¥179.89 |
5 | ¥162.73000 | ¥813.65 |
10 | ¥128.47000 | ¥1,284.70 |
25 | ¥119.90800 | ¥2,997.70 |
50 | ¥113.91300 | ¥5,695.65 |
100 | ¥111.34380 | ¥11,134.38 |