ZHTM-5/2.5-0-SP | |
---|---|
DigiKey Part Number | A122263-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-5/2.5-0-SP |
Description | HEATSHRNK 0.197" BLACK METER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.197" (5.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.197" (5.00mm) | |
Inner Diameter - Recovered | 0.098" (2.49mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.16000 | ¥143.16 |
5 | ¥129.55800 | ¥647.79 |
10 | ¥102.27800 | ¥1,022.78 |
25 | ¥95.46200 | ¥2,386.55 |
50 | ¥90.68760 | ¥4,534.38 |
100 | ¥88.64130 | ¥8,864.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/655/ZHTM-5^2.5-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/655/ZHTM-5^2.5-0-SP_tmb.jpg)