ZHTM-40/20-0-SP | |
---|---|
DigiKey Part Number | A126032-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-40/20-0-SP |
Description | HEATSHRINK 1.575" BLACK METER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.786" (19.96mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.32000 | ¥573.32 |
5 | ¥537.44600 | ¥2,687.23 |
10 | ¥501.62300 | ¥5,016.23 |
25 | ¥476.54400 | ¥11,913.60 |
50 | ¥465.79520 | ¥23,289.76 |
100 | ¥455.04550 | ¥45,504.55 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)