TA1S10-M | |
---|---|
DigiKey Part Number | 298-10443-ND |
Manufacturer | |
Manufacturer Product Number | TA1S10-M |
Description | CABLE TIE HLDR QUAD SCRW #10 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | TA1S10-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.35500 | ¥23.55 |
25 | ¥2.29880 | ¥57.47 |
50 | ¥2.24780 | ¥112.39 |
100 | ¥2.19590 | ¥219.59 |
500 | ¥2.14350 | ¥1,071.75 |
1,000 | ¥2.03902 | ¥2,039.02 |