BT1M-M | |
---|---|
DigiKey Part Number | 298-10396-ND |
Manufacturer | |
Manufacturer Product Number | BT1M-M |
Description | CBL TIE LOCKING NATURAL 18LBS 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.90" (22.86mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.47862 | ¥478.62 |
5,000 | ¥0.45272 | ¥2,263.60 |
10,000 | ¥0.43979 | ¥4,397.90 |
50,000 | ¥0.42686 | ¥21,343.00 |
100,000 | ¥0.41393 | ¥41,393.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/349/907/MFG_BTSeries_Brown_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/272/315/MFG_BTSeries_White_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/304/MFG_BTSeries_Red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/334/012/MFG_BTSeries_Orange_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/457/072/MFG_BTSeries_Yellow_tmb.jpg)