T18S9M4 | |
---|---|
DigiKey Part Number | 1436-1516-ND |
Manufacturer | |
Manufacturer Product Number | T18S9M4 |
Description | CBL TIE LOCKING NAT 18LBS 3.27" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.63" (16.00mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.25" | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.272' (83.00mm, 3.27") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.18176 | ¥181.76 |
2,000 | ¥0.16969 | ¥339.38 |
3,000 | ¥0.16158 | ¥484.74 |
5,000 | ¥0.15351 | ¥767.55 |
10,000 | ¥0.14543 | ¥1,454.30 |
25,000 | ¥0.12927 | ¥3,231.75 |
50,000 | ¥0.11716 | ¥5,858.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/476/MFG_T30R0HSUVM4_tmb.jpg)