MB3A0A2H4 | |
---|---|
DigiKey Part Number | MB3A0A2H4-ND |
Manufacturer | |
Manufacturer Product Number | MB3A0A2H4 |
Description | CABLE TIE HLDR QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #4, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #4, Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) | |
For Use With/Related Products | T18, T30 Cable Ties | |
Material | Nylon | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.19300 | ¥101.93 |
25 | ¥9.77640 | ¥244.41 |
50 | ¥9.56900 | ¥478.45 |
100 | ¥9.15330 | ¥915.33 |
250 | ¥8.32132 | ¥2,080.33 |
500 | ¥7.48906 | ¥3,744.53 |
1,000 | ¥6.65705 | ¥6,657.05 |
2,500 | ¥6.03290 | ¥15,082.25 |