T18R9C2 | |
---|---|
DigiKey Part Number | 1436-1586-ND |
Manufacturer | |
Manufacturer Product Number | T18R9C2 |
Description | CBL TIE LOCKING NAT 18LBS 3.93" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.66540 | ¥166.54 |
300 | ¥1.49563 | ¥448.69 |
500 | ¥1.42770 | ¥713.85 |
1,000 | ¥1.18975 | ¥1,189.75 |
2,500 | ¥1.08778 | ¥2,719.45 |
5,000 | ¥1.01979 | ¥5,098.95 |
10,000 | ¥0.95181 | ¥9,518.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/476/MFG_T18R0HSUVM4_tmb.jpg)