CTM010C2 | |
---|---|
DigiKey Part Number | 1436-1315-ND |
Manufacturer | |
Manufacturer Product Number | CTM010C2 |
Description | CABLE TIE HLDR DUAL SCREW #6 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 0.58" L x 0.38" W x 0.27" H (14.7mm x 9.6mm x 6.8mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.06470 | ¥306.47 |
300 | ¥2.79777 | ¥839.33 |
500 | ¥2.66462 | ¥1,332.31 |
1,000 | ¥2.19833 | ¥2,198.33 |
2,500 | ¥1.99850 | ¥4,996.25 |
5,000 | ¥1.93187 | ¥9,659.35 |
10,000 | ¥1.79864 | ¥17,986.40 |