CTM310C2 | |
---|---|
DigiKey Part Number | 1436-1350-ND |
Manufacturer | |
Manufacturer Product Number | CTM310C2 |
Description | CABLE TIE HLDR DUAL SCRW #10 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | T18 - T120 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.09000 | ¥709.00 |
300 | ¥6.44590 | ¥1,933.77 |
500 | ¥5.80124 | ¥2,900.62 |
1,000 | ¥5.15667 | ¥5,156.67 |
2,500 | ¥4.67326 | ¥11,683.15 |
5,000 | ¥4.51211 | ¥22,560.55 |
10,000 | ¥4.28649 | ¥42,864.90 |