T18S0C2 | |
---|---|
DigiKey Part Number | 1436-1592-ND |
Manufacturer | |
Manufacturer Product Number | T18S0C2 |
Description | CBL TIE LOCKING BLK 18LBS 3.27" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.63" (16.00mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.25" | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.272' (83.00mm, 3.27") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.10150 | ¥210.15 |
300 | ¥1.88670 | ¥566.01 |
500 | ¥1.80090 | ¥900.45 |
1,000 | ¥1.50080 | ¥1,500.80 |
2,500 | ¥1.37216 | ¥3,430.40 |
5,000 | ¥1.28639 | ¥6,431.95 |
10,000 | ¥1.20063 | ¥12,006.30 |