MB3A10C2 | |
---|---|
DigiKey Part Number | 1436-1507-ND |
Manufacturer | |
Manufacturer Product Number | MB3A10C2 |
Description | CABLE TIE HLDR QUAD ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #4, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #4, Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) | |
For Use With/Related Products | T18, T30 Cable Ties | |
Material | Nylon | |
Color | White | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥8.99680 | ¥899.68 |
300 | ¥8.17903 | ¥2,453.71 |
500 | ¥7.36120 | ¥3,680.60 |
1,000 | ¥6.54322 | ¥6,543.22 |
2,500 | ¥5.92984 | ¥14,824.60 |
5,000 | ¥5.72535 | ¥28,626.75 |
10,000 | ¥5.43908 | ¥54,390.80 |