3240708 | |
---|---|
DigiKey Part Number | 277-12539-ND |
Manufacturer | |
Manufacturer Product Number | 3240708 |
Description | CABLE TIE HLDR QUAD ADH TRANS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Transparent Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 1.06" L x 1.06" W x 0.26" H (27.0mm x 27.0mm x 6.5mm) | |
For Use With/Related Products | Cable Ties up to 0.236" (6.0mm) Width | |
Material | ABS, Halogen Free | |
Color | Transparent | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |