T30R9M4 | |
---|---|
DigiKey Part Number | 1436-1522-ND |
Manufacturer | |
Manufacturer Product Number | T30R9M4 |
Description | CBL TIE LOCKING NAT 30LBS 5.91" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.65366 | ¥653.66 |
2,000 | ¥0.62250 | ¥1,245.00 |
3,000 | ¥0.59137 | ¥1,774.11 |
5,000 | ¥0.56025 | ¥2,801.25 |
10,000 | ¥0.54469 | ¥5,446.90 |
25,000 | ¥0.45131 | ¥11,282.75 |
50,000 | ¥0.42019 | ¥21,009.50 |