T30LL9M4 | |
---|---|
DigiKey Part Number | 1436-1541-ND |
Manufacturer | |
Manufacturer Product Number | T30LL9M4 |
Description | CBL TIE LOCKING NAT 30LBS 11.42" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.15" (80.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.80523 | ¥1,805.23 |
2,000 | ¥1.71236 | ¥3,424.72 |
3,000 | ¥1.65048 | ¥4,951.44 |
5,000 | ¥1.54732 | ¥7,736.60 |
10,000 | ¥1.44417 | ¥14,441.70 |
25,000 | ¥1.37196 | ¥34,299.00 |
50,000 | ¥1.34101 | ¥67,050.50 |