T18S9C2 | |
---|---|
DigiKey Part Number | 1436-1588-ND |
Manufacturer | |
Manufacturer Product Number | T18S9C2 |
Description | CBL TIE LOCKING NAT 18LBS 3.27" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.63" (16.00mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.25" | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.272' (83.00mm, 3.27") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.61630 | ¥61.63 |
300 | ¥0.53103 | ¥159.31 |
500 | ¥0.50974 | ¥254.87 |
1,000 | ¥0.44606 | ¥446.06 |
2,500 | ¥0.40360 | ¥1,009.00 |
5,000 | ¥0.38237 | ¥1,911.85 |
10,000 | ¥0.37174 | ¥3,717.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/476/MFG_T18R0HSUVM4_tmb.jpg)